L-132CB/5ID Light Bar Array LED Display, Red 3 mcd
Checking distributor stock and pricing after the page loads.
| Height | 6.1mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Segments | 5 |
| Package Quantity | 100 |
| Width | 35mm |
| RoHS | Compliant |