
Kingbright L-4060XH/3GD Tri-colour Green LED, 10mcd 70 , 6-pin Through Hole Package
Sign in to ask questions about the Kingbright L4060XH/3GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L4060XH/3GD technical specifications.
| Color | Green |
| Lens Style | Circular, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 3 |
| Radiation Hardening | No |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L4060XH/3GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.