LED Uni-Color Red 660nm 2-Pin T-1 3/4 T/R
Checking distributor stock and pricing after the page loads.
Kingbright L53SRC/E technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 3500mcd |
| Package Quantity | 1000 |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Not Compliant |