SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 3 mm
Sign in to ask questions about the Kingbright L704ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L704ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright L704ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.