LED 5 mm (T13/4) red, L-7113SRC-F, Kingbright
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 4000mcd |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 20° |
| RoHS | Compliant |