
LED wired Red Circular 8 mm 1500 mcd 40 ° 20 mA 1.85 V Kingbright L-793SRC-C
Kingbright L793SRC/C technical specifications.
| Color | Red |
| Lens Size | 8mm |
| Lens Style | Circular, Diffused, Colorless |
| Luminous Intensity | 1500mcd |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.