This Kingbright L793SRD/C is a single round LED with a red illumination color and a wavelength of 660nm. It has a luminous intensity of 300mcd and a forward current rating of 20mA. The LED is packaged in a ROHS compliant package and is available in quantities of 1000. It is not Reach SVHC compliant.
Sign in to ask questions about the Kingbright L793SRD/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L793SRD/C technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Round |
| Luminous Intensity | 300mcd |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | Round LED |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L793SRD/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.