T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm
Kingbright L793SRD/G technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 650mcd |
| Package Quantity | 1000 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
No datasheet is available for this part.