T-4 SINGLE COLOR LED, ORANGE, 10 mm, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright L813ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L813ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright L813ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.