Single Color LED, Pure Green, Green Transparent, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright L914PGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L914PGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright L914PGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.