Single Color LED, Green, Diffused, T-1, 3mm,
Kingbright L934CB/GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | WP-934 |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934CB/GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.