
The L934CB/ID LED from Kingbright is a standard red emitter with a forward current rating of 20mA. It features a 40° viewing angle and is available in quantities of 500. This RoHS compliant device is suitable for use in a variety of applications. The LED has a wavelength of 625nm and is available from Kingbright.
Kingbright L934CB/ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | WP-934 |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934CB/ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.