
LED Circuit Board Indicators BLUE R/A DIFFUSED
Sign in to ask questions about the Kingbright L934CB/MBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L934CB/MBD technical specifications.
| Forward Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | WP-934 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934CB/MBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.