LED STRIP FLEX 634 MM YELL
Sign in to ask questions about the Kingbright LSL-062-04Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright LSL-062-04Y technical specifications.
| Color | Yellow |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 26 |
| Operating Supply Voltage | 10.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright LSL-062-04Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
