
This Kingbright PDA54-11SRWA is a red LED indication segment display with a maximum operating current of 30mA and a wavelength of 640nm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1.85V. The device is packaged in a RoHS compliant package-18 and is lead free. It is suitable for use in applications where a low voltage and high brightness are required.
Sign in to ask questions about the Kingbright PDA54-11SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright PDA54-11SRWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PDA54-11SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
