The PDA54-12SRWA is a red segment LED from Kingbright with a forward current of 30mA and an operating supply voltage of 1.85V. It features a wavelength of 640nm and is RoHS compliant. This LED is designed for use in applications where a red indication is required, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright PDA54-12SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PDA54-12SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.