
The PDC54-11SRWA is a red segment LED from Kingbright with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current rating of 20mA and operates at a supply voltage of 1.85V. The LED is packaged in a ROHS compliant package-18 and is lead free. It consumes 100mW of power and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
