
This is a single-digit red LED display with a forward current rating of 30mA and a maximum operating temperature of 85°C. It is packaged in a DIP format and is compliant with ROHS regulations. The display has a luminous intensity of 37mcd and a wavelength of 640nm. It is suitable for general use in applications where a simple numeric indication is required.
Sign in to ask questions about the Kingbright PSA05-11SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright PSA05-11SRWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.984inch |
| Illumination Color | Red |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA05-11SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.