
This is a 16-segment red LED with a character width of 8.2mm and a luminous intensity of 31mcd. It can handle a forward current of 20mA and is available in a through-hole package. The operating temperature range is -40°C to 85°C, and it is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright PSA05-11SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Character Width | 8.2mm |
| Color | Red |
| Forward Current | 20mA |
| Height | 25mm |
| Luminous Intensity | 31mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA05-11SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.