This Kingbright PSA05-12GWA is a green LED indication device with a forward current of 20mA and a luminous intensity of 10mcd. It is packaged in a DIP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Kingbright PSA05-12GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright PSA05-12GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Green |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 19 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA05-12GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.