The Kingbright PSA12-11SRWA is a red LED indication device with a forward current of 20mA and an operating supply voltage of 1.85V. It has a wavelength of 640nm and is compliant with ROHS regulations. This device is suitable for use in a variety of applications within the operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Kingbright PSA12-11SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright PSA12-11SRWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA12-11SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.