16 SEG ALPHANUMERIC DISPLAY, BRIGHT RED, 20.32mm
Sign in to ask questions about the Kingbright PSC08-11HWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright PSC08-11HWA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright PSC08-11HWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.