
The PSC08-11SURKWA is a 16-segment LED display from Kingbright, featuring a character width of 10.9mm and a luminous intensity of 71mcd. It operates within a temperature range of -40°C to 85°C and is available in a RoHS compliant package. The display is suitable for general indication applications and is not SVHC compliant.
Kingbright PSC08-11SURKWA technical specifications.
| Character Width | 10.9mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 27.7mm |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSC08 |
| Wavelength | 630nm |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.