The PSC23-11SURKWA is a single character LED display from Kingbright, with a character width of 31.8mm and 16 segments. It operates within a temperature range of -40°C to 85°C and is powered by a maximum of 300mW. This RoHS compliant device is suitable for through hole mounting and features a luminous intensity of 95mcd at a wavelength of 630nm.
Kingbright PSC23-11SURKWA technical specifications.
| Character Width | 31.8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 69.84mm |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | PSC23 |
| Wavelength | 630nm |
| Width | 47.8mm |
| RoHS | Compliant |
No datasheet is available for this part.