16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.8mm, ROHS COMPLIANT PACKAGE-20
Kingbright PSC23-11SYKWA technical specifications.
| Character Width | 31.8mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 69.84mm |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | PSC23 |
| Wavelength | 590nm |
| Width | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSC23-11SYKWA to view detailed technical specifications.
No datasheet is available for this part.