14 SEG ALPHANUMERIC DISPLAY, YELLOW, 9.906mm, ROHS COMPLIANT PACKAGE-16
Kingbright PSC39-21YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.82inch |
| Luminous Intensity | 2.3mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.