
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
Sign in to ask questions about the Kingbright RTC-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright RTC-52 technical specifications.
| Package/Case | 606 |
| Height | 6.7mm |
| Mount | Hardware |
| Outside Diameter | 7.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright RTC-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
