
KINGBRIGHT - RTC52500 - CLIP & RING, 5MM, PK50
Sign in to ask questions about the Kingbright RTC52500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright RTC52500 technical specifications.
| Material | Plastic |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 9.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright RTC52500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
