The Kingbright SA03-11PBWA/A is a blue LED indication component with a forward current rating of 30mA and an operating supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a ROHS compliant package-14 and is available in quantities of 26. It is packaged in rail/tube packaging and is compliant with RoHS regulations.
Kingbright SA03-11PBWA/A technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-11PBWA/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.