
The Kingbright SA04-11GWA is a green 1-digit LED display with a DIP package. It operates at a forward current of 20mA and has a luminous intensity of 8.6mcd. The display is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. It is available in a package quantity of 27 and is packaged in a rail/Tube format.
Kingbright SA04-11GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Green |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA04-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.