
This is a yellow segment LED with a luminous intensity of 6.3 millicandelas and a forward current of 30 milliamps. It operates at a supply voltage of 2.1 volts and is packaged in a DIP format. The operating temperature range is from -40°C to 85°C. This LED is RoHS compliant and available in a package quantity of 27.
Kingbright SA04-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.738inch |
| Illumination Color | Yellow |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA04-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
