
7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10
Kingbright SA04-12GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.738inch |
| Illumination Color | Green |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA04-12GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.