
The SA05-11YWA is a yellow single digit LED from Kingbright. It features a luminous intensity of 6.1mcd and a maximum power dissipation of 75mW. The LED is available in a DIP package and is RoHS compliant. It is suitable for general use in LED indication applications.
Sign in to ask questions about the Kingbright SA05-11YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA05-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Luminous Intensity | 6.1mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA05-11YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.