
Single-digit, 7-segment LED display module featuring high-efficiency red illumination. Character width measures 11mm, with a 2.54mm lead pitch for through-hole PCB mounting. Operates with a forward current of 30mA and a supply voltage of 2V, delivering a luminous intensity of 8mcd at a wavelength of 625nm. Encased in a DIP package, this module offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Kingbright SA08-11EWA technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.091inch |
| Illumination Color | Red |
| Lead Pitch | 2.54mm |
| Length | 1.09inch |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | PCB, Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Wavelength | 625nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
