This is a 7-segment LED with a red illumination color and a luminous intensity of 61mcd. It has a character width of 11mm and is available in a DIP package. The LED is rated for a maximum forward current of 20mA and a maximum power dissipation of 75mW. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kingbright SA08-11SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA08-11SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.091inch |
| Illumination Color | Red |
| Luminous Intensity | 61mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-11SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.