
The Kingbright SA08-12YWA is a yellow segment LED with a luminous intensity of 7.9 millicandelas. It is available in a DIP package, with a maximum power dissipation of 75 milliwatts. The LED is RoHS compliant and is packaged in bulk quantities of 18 units. The device measures 0.787 inches in width and 1.091 inches in height.
Sign in to ask questions about the Kingbright SA08-12YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA08-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.091inch |
| Luminous Intensity | 7.9mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-12YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.