
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright SA08-21EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Red |
| Length | 0.98inch |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.732inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-21EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
