The Kingbright SA08-21SRWA is a red LED indication component with a forward current of 20mA and a maximum power dissipation of 75mW. It operates within a temperature range of -40°C to 85°C and is packaged in a 18-pin ROHS compliant package. This component is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Kingbright SA08-21SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA08-21SRWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.42inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-21SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.