This 1-character, 7-segment LED from Kingbright features a red display type with a luminous intensity of 61 millicandela. It has a character width of 11mm and is packaged in a DIP case for through-hole mounting. The LED is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 75 milliwatts.
Kingbright SA08-21SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 185mA |
| Height | 0.984inch |
| Luminous Intensity | 61mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.732inch |
| RoHS | Compliant |
No datasheet is available for this part.