
The SA08-21YWA is a yellow LED display from Kingbright, featuring a 1-character display type and a forward current of 20mA. It has a luminous intensity of 7.9mcd and is available in a DIP package. The device operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations. The package quantity is 20 units per packaging, which is either rail or tube packaging.
Kingbright SA08-21YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Yellow |
| Luminous Intensity | 7.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.732inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-21YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.