
The Kingbright SA15-11EWA is a single-digit red LED display with a forward current rating of 30mA and an operating supply voltage of 2V. It is packaged in a DIP format and has a luminous intensity of 16mcd. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kingbright SA15-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA15-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.85inch |
| Illumination Color | Red |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 1.306inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA15-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
