The Kingbright SA15-11GWA is a green LED indication component with a luminous intensity of 24 millicandelas and a wavelength of 568nm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.2V. The LED is available in a RoHS compliant package and is not Reach SVHC compliant. It has a forward current rating of 25mA and is suitable for use in optoelectronic applications.
Sign in to ask questions about the Kingbright SA15-11GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA15-11GWA technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA15-11GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
