The Kingbright SA15-11SRWA is a 7-segment LED display with a red color and 22mm character width. It has a luminous intensity of 60mcd and is designed for use in applications where a single character is required. The display is through-hole mounted and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is packaged in a bag.
Sign in to ask questions about the Kingbright SA15-11SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA15-11SRWA technical specifications.
| Character Width | 22mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 47mm |
| Lead Free | Lead Free |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 33.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA15-11SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.