
Super bright red 7-segment numeric display, featuring a 56.9mm character height and 32.2mm character width. This through-hole mount component offers a luminous intensity of 190mcd at a forward current of 20mA and a wavelength of 640nm. It operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 300mW. The display is RoHS compliant and packaged in a DIP format.
Sign in to ask questions about the Kingbright SA23-12SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA23-12SRWA technical specifications.
| Package/Case | DIP |
| Character Width | 32.2mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.47inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.76inch |
| Luminous Intensity | 190mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 7.4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA23-12SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
