The SA23-12SURKWA is a 7-segment LED display from Kingbright with a character width of 32.2mm and a luminous intensity of 260mcd. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The display is RoHS compliant and features a wavelength of 630nm. It measures 48mm in width and 70mm in height.
Checking distributor stock and pricing after the page loads.
| Character Width | 32.2mm |
| Color | Red |
| Display Type | Segment |
| Height | 70mm |
| Luminous Intensity | 260mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 48mm |
| RoHS | Compliant |