
High-efficiency red 1-digit segmented display module featuring 8 LEDs. This 10-pin DIP package offers a luminous intensity of 2.1mcd at a forward current of 20mA and an operating supply voltage of 2V. The module operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 75mW. Its dimensions are 0.551 inches in length, 0.295 inches in width, and 0.335 inches in height, with a wavelength of 625nm.
Sign in to ask questions about the Kingbright SA36-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright SA36-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.335inch |
| Illumination Color | Red |
| Length | 0.551inch |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA36-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
