The SA39-11PBWA is a single-character, 7-segment display from Kingbright. It features a blue color and a luminous intensity of 7.8 millicandelas. The display has a character width of 6.2mm and a height of 13mm. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Kingbright SA39-11PBWA technical specifications.
| Character Width | 6.2mm |
| Color | Blue |
| Display Type | Segment |
| Height | 13mm |
| Luminous Intensity | 7.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA39-11PBWA to view detailed technical specifications.
No datasheet is available for this part.