The Kingbright SA40-18EWA is a red LED in a DIP package with a forward current of 30mA and a maximum power dissipation of 600mW. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The LED has a luminous intensity of 2.3mcd and a wavelength of 625nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 4.803inch |
| Illumination Color | Red |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 3.543inch |
| RoHS | Compliant |
