The SA40-18SRWA is a red LED display from Kingbright with a DIP package, operating within a temperature range of -40°C to 85°C. It has a luminous intensity of 110mcd and a wavelength of 640nm. The display is powered by a 7.4V supply voltage and has a maximum power dissipation of 600mW. It is available in a package quantity of 6 and is packaged in a rail/Tube format. The LED is RoHS compliant and has a forward current of 20mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 4.803inch |
| Illumination Color | Red |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 7.4V |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 3.543inch |
| RoHS | Compliant |