The SA40-19GWA is a green LED indication device from Kingbright. It features a DIP package with a luminous intensity of 36mcd and a forward current of 20mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SA40-19GWA is available in bulk packaging with a package quantity of 6 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 4.803inch |
| Illumination Color | Green |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 3.543inch |
| RoHS | Compliant |